Phoenix Contact Female 10 way Right Angle to 10 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 802-7038
- Mfr. Part No.:
- 1693717
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$281.05
(exc. GST)
$309.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $281.05 |
| 5 + | $252.94 |
*price indicative
- RS Stock No.:
- 802-7038
- Mfr. Part No.:
- 1693717
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-10P-10.0-PUR/M16FR | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Number of Contacts A | 10 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 10 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 50265, VDE 0472 Part 803, EAC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-10P-10.0-PUR/M16FR | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Number of Contacts A 10 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts B 10 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals DIN EN 50265, VDE 0472 Part 803, EAC | ||
IP Rating IP67 | ||
Sensor/Actuator Cable
From Phoenix Contact, a range of versatile Sensor/Actuator cables that are suitable for use in industrial environments. With secure connections with an excellent ingress protection, these sensor/actuator cables are ideal for when accurate and reliable data transmission is needed.
Features and Benefits:
• PUR halogen-free black
• 3 and 4-pos. available
• Conductor colours: brown/white/blue/black
Related links
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M23 to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way Right Angle to 11 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 19 way M23 to 19 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M8 10 m
- Phoenix Contact Female 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 10 m
