Phoenix Contact Female 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 859-5610
- Mfr. Part No.:
- 1404150
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$100.65
(exc. GST)
$110.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.65 |
*price indicative
- RS Stock No.:
- 859-5610
- Mfr. Part No.:
- 1404150
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-8P | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-8P | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67 | ||
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, shielded, free cable end, on Socket straight M8, cable length: 10 m
Save space – with high-pos. connectors;Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
- RS Stock No. 8634471
- Mfr. Part No. 1404149
Each
$69.88
- RS Stock No. 8595203
- Mfr. Part No. 1404179
Each
$75.05
- RS Stock No. 8566088
- Mfr. Part No. 1404148
Each
$57.58
- RS Stock No. 8036928
- Mfr. Part No. 1522943
Each
$135.36
Related links
- Phoenix Contact Female 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 17 way M8 to Female 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way M12 10 m











