Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 802-6968
- Distrelec Article No.:
- 110-33-813
- Mfr. Part No.:
- 1682867
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$63.60
(exc. GST)
$69.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $63.60 | - |
| 5 + | $57.23 | 10% |
*price indicative
- RS Stock No.:
- 802-6968
- Distrelec Article No.:
- 110-33-813
- Mfr. Part No.:
- 1682867
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P- 5.0-PUR/M12FS SH | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 48V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | cUL, cULus, EAC, IEC 61076-2-101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P- 5.0-PUR/M12FS SH | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 48V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals cUL, cULus, EAC, IEC 61076-2-101, UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Straight Cable Assembly, 5m, 22AWG - SAC-4P- 5.0-PUR/M12FS SH - 1682867
Make electrical connections with ease using this cable assembly from Phoenix Contact. It has one M12 plug for connecting to electrical devices and one unterminated end that can be adapted to meet the needs of your application for a customised set-up.
The M12 connector features four contacts made from a copper-tin alloy that ensures optimal conductivity for a fast and reliable connection. It has a UL94 HB rating from Underwriters' Laboratories, meaning it's self-extinguishing in the event of a fire for enhanced workplace safety.
The long 5m reach of this cable makes it simple to connect equipment in large commercial or industrial workspaces. You can use this assembly to connect your audio equipment and computers.
Features & Benefits
• IP65 (ingress protection) and IP67 ratings for protection against dust and moisture
• Broad operating temperature range of -25°C to +90°C for use in demanding environments
• Polyurethane (PUR) sheath material offers high resistance to abrasion and wear
• Polypropylene (PP) insulation for protection against electrical hazards
• 360° shielding against electromagnetic interference (EMI) for reliable signal transmission
Sensor/Actuator 4 Way Cable Assemblies, M12 to Free End, PUR Cable
M12 to free-end connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Note
Stock nos. 802-6974, & 802-6987 are shielded, and 802-6971 has an LED.
Approvals
UL, cUL, cULus, GOST.
- RS Stock No. 8566549
- Mfr. Part No. 1521931
Each
$54.15
- RS Stock No. 6485261
- Mfr. Part No. 1681868
Each
$40.89
- RS Stock No. 8553587
- Mfr. Part No. 1408825
Each
$88.32
- RS Stock No. 8553647
- Mfr. Part No. 1408845
Each
$95.21
Related links
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Female 5 m
- Phoenix Contact Female 4 way M12 x 2 to 4 way Unterminated Sensor Actuator Cable, 5 m












