Phoenix Contact 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$95.21

(exc. GST)

$104.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$95.21-
5 +$85.6610%

*price indicative

RS Stock No.:
855-3647
Mfr. Part No.:
1408845
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P- 5.0-PUR/FSS PE SCO

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

5m

Number of Contacts A

4

Connector Type A

Straight

Connector Type B

Unterminated

Number of Contacts B

4

Connector Gender B

Female

Voltage

630V

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL

Coding

S

RoHS Status: Exempt

COO (Country of Origin):
DE
Power cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, coding: S, cable length: 5 m, for AC current up to 12 A/690 V

Our standard: robust halogen-free PUR cable;Protection against incorrect connection using special S-coding;High-performance: AC connectors for up to 12 A and 690 V AC;Easy and safe: 100% electrically tested plug-in components

Each
$88.32
Each
$94.72
Each
$63.60
Each
$40.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy