Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$54.15

(exc. GST)

$59.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.15

*price indicative

RS Stock No.:
856-6549
Mfr. Part No.:
1521931
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

5m

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

30V

Standards/Approvals

EAC

IP Rating

IP65, IP67

Coding

A

COO (Country of Origin):
PL

Phoenix Contact Sensor Actuator Cable, 4 Twisted Cores, 4A Current Rating - SAC-4P- 5,0-PUR/M 8FS SH - 1521931


Get connected in a flash with this sensor actuator cable from Phoenix Contact. With an M8 connector at one end and four female contacts at the other, it connects your sensors with other equipment to transfer environmental data quickly and efficiently.

The cable is a generous 5m long, so it's ideal for large working environments. As the outer sheath is made from PUR, you can rest easy that it's resistant to oil and industrial chemicals. For enhanced health and safety, it's also free from halogens.

With 360° shielding from electromagnetic interference, this cable provides the reliable signal transmission you need for mission-critical applications. It's also IP67 rated, which means it's waterproof and completely protected from dust. That makes it well-suited to environments where dirt or chemicals are present or regular washdowns are needed, such as in food processing and manufacturing plants.

Features & Benefits


• Broad operating temperature range between -25°C and +90°C means it's suitable for harsh conditions

• Minimum bend radius of 25mm (fixed) and 50mm (movable) for versatile installation

• Bare copper litz conducting wire for efficient transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy