Phoenix Contact Male 3 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m

Subtotal (1 pack of 50 units)*

$2,565.91

(exc. GST)

$2,822.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,565.91$51.318

*price indicative

RS Stock No.:
557-956
Mfr. Part No.:
1501359
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

1.5m

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

4

Voltage

60V

Standards/Approvals

cUL, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, EAC, RoHS, UL, UL 758/1581 FT2, UL 94 HB

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable epitomises reliability and flexibility for automation applications. Designed with a 3-position configuration, it offers a plug straight M8 connection, ensuring seamless integration into various systems. The cable features a durable PUR outer sheath, providing protection against harsh environmental factors while maintaining halogen-free properties. With its compact 1.5 m length and efficient construction, this cable is tailored for both fixed and movable installations, making it suitable for diverse industrial settings.

Ideal for sensor and actuator connections in automation systems

Halogen-free construction supports environmentally-friendly practices

High bending cycle capacity allows for versatile installation options

Excellent resistance to oils and chemicals ensures long-term durability

Designed to perform efficiently in varied ambient conditions

Compact and lightweight, facilitating ease of installation and management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy