Phoenix Contact Straight Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 500mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
802-5142
Mfr. Part No.:
1405998
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-MR/0.5-542/M8FSSH SCOBK

Cross Sectional Area

0.25 mm²

Length

500mm

Sheath Colour

Yellow

Sheath Material

PVC

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1

M8

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

4

Connector 2 Housing Gender

Male

Coding

A

Shielded/Unshielded

Shielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy