Phoenix Contact Male 5 way M12 to Unterminated Unterminated Bus Cable, 5 m
- RS Stock No.:
- 859-5427
- Mfr. Part No.:
- 1529739
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$73.19
(exc. GST)
$80.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.19 |
*price indicative
- RS Stock No.:
- 859-5427
- Mfr. Part No.:
- 1529739
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SACCEC-M12MSB | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Green | |
| Cable Length | 5m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SACCEC-M12MSB | ||
Jacket Material Polyethylene | ||
Jacket Colour Green | ||
Cable Length 5m | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Bus system flush-type male connector, INTERBUS, 5-pos., M12, shielded, B-coded, front/screw mounting with M16 thread, can be positioned, with 5 m bus line
Related links
- Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way Straight to 4 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way Right Angle to 4 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 2 way M12 to Unterminated Unterminated Bus Cable, 5 m
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 5 m
