Phoenix Contact Male 17 way M12, Straight to Female 17 way M12, Straight Sensor Actuator Cable, 3 m

Subtotal (1 pack of 50 units)*

$16,402.81

(exc. GST)

$18,043.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$16,402.81$328.056

*price indicative

RS Stock No.:
483-116
Mfr. Part No.:
1496002
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black

Jacket Material

PUR

Cable Length

3m

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

17

Number of Contacts B

17

Connector Type B

M12, Straight

Connector Gender B

Female

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable exemplifies cutting-edge engineering, designed specifically for robust industrial applications. Combining a 17-position configuration with halogen-free PUR material, this cable ensures excellent performance while adhering to rigorous safety standards. Its innovative plug-and-socket connections utilise SPEEDCON technology, promoting seamless installation and maintenance. The combination of black RAL 9005 colour with a durable construction facilitates both aesthetic and functional integration into any setup. With a versatile temperature range and high resistance to bending cycles, this product is tailored for reliability in dynamic environments, ensuring longevity and operational excellence.

Superior flexibility even in tight spaces, making installation a breeze

Robust construction that withstands harsh industrial conditions

Designed to endure high bending cycles, prolonging lifespan

Complies with EU RoHS, ensuring safety for both users and the environment

Features low adhesion surface for enhanced practicality in use

Guarded against oil, hydrolysis, and microbial attack, ensuring reliability

Equipped with clearly defined color-coded wires for easy identification during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy