Phoenix Contact Male 17 way Straight to 17 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 803-3279
- Mfr. Part No.:
- 1430239
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$281.41
(exc. GST)
$309.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $281.41 | - |
| 5 + | $253.27 | 9% |
*price indicative
- RS Stock No.:
- 803-3279
- Mfr. Part No.:
- 1430239
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-17P-MS/10.0-35T SH SCO | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PVC, PUR | |
| Connector Type A | Straight | |
| Number of Contacts A | 17 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 17 | |
| Standards/Approvals | EAC-RoHS, IEC 61076-2-101, UL Listed | |
| IP Rating | IP67, IP65 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-17P-MS/10.0-35T SH SCO | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PVC, PUR | ||
Connector Type A Straight | ||
Number of Contacts A 17 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 17 | ||
Standards/Approvals EAC-RoHS, IEC 61076-2-101, UL Listed | ||
IP Rating IP67, IP65 | ||
Coding A | ||
Sensor/Actuator 17 Way Cable Assemblies, M12 Speedcon to M12 Speedcon, PUR/PVC Cable
M12 Speedcon shielded cable assemblies consisting of a male straight connector to a female connector with a 10 metre length of PUR cable, 17 ways and A-coded.
Rated at 1.5A 30V
100 Mating cycles
Related links
- Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 17 way Right Angle to Unterminated 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 17 way M8 to Female 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 17 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 1.5 m
