Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$42.20

(exc. GST)

$46.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 68 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$42.20
5 - 9$40.96
10 - 24$39.75
25 +$38.54

*price indicative

RS Stock No.:
797-5721
Mfr. Part No.:
7000-88001-6300100
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

3

Voltage

60V

IP Rating

IP65, IP67

Standards/Approvals

CSA, EN 60529, UL

Coding

A

COO (Country of Origin):
DE

Straight Sensor-Actuator M8 Connector Cable Assemblies


MURR Elektronik sensor-actuator straight M8 to M8 connector cable assemblies with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M8 to M8 connector cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, offered in 3 pole versions with differing cable lengths to suit your particular application.

Maximum current 4A

Withstands high mechanical demands

High resistance against abrasion

Hydrolysis and UV resistant

IP67 when connected

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors


A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Approvals

cULus, cSAus, GOST

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy