Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Connector Cable, 3 m

Subtotal (1 unit)*

$36.66

(exc. GST)

$40.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.66

*price indicative

RS Stock No.:
270-9586
Mfr. Part No.:
7000-88001-6100300
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Connector Cable

Cable Length

3m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

3

Voltage

60V

Standards/Approvals

DIN EN 61076-2-104

IP Rating

IP65, IP66K, IP67

COO (Country of Origin):
DE
The Murrelektronik Limited 3 pole straight male to female cable connector has size M8 on both ends. It's plastic housings provides good resistance against chemicals and oils.

IP65, IP66K, IP67 protection

Copper alloy contact material

PUR material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy