RS PRO Timing Belt 90 Teeth, 450 mm Length, 15 mm Width
- RS Stock No.:
- 175-5214
- Brand:
- RS PRO
Get a bulk buy discount
Add 13 more to save $4.42
View bulk pricing optionsSubtotal (1 unit)*
$18.27
(exc. GST)
$20.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $18.27 | - |
| 13 - 64 | $17.93 | $4.42 |
| 65 + | $14.77 | $227.50 |
*price indicative
- RS Stock No.:
- 175-5214
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 90 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | HTD | |
| Belt Length | 450mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 7721, ISO: 13050 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 90 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series HTD | ||
Belt Length 450mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 7721, ISO: 13050 | ||
- COO (Country of Origin):
- CN
RS PRO Timing Belt
The RS Pro HTD timing belt provides high power transmission via its unique tooth profile. This enables it to be used in low speed, high torque applications. It provides high strength, excellent flex life and high resistance to elongation. This belt is made from flexible rubber with 90 teeth moulded onto the inner surface and it has a pitch of 5mm. It has a smooth result and more precise transmission of power at high load capacities and with an extended belt life. The curvilinear HTD tooth profile has high load stress at tooth roots which is an inherent weakness in traditional trapezoidal profile belts.
Features and Benefits
• High durability and low maintenance
• Temperature ranges between -30°C and 80°C
• Moderate resistance to common oils
• Good resistance to heat and cold environments
• Low noise, high speed ratio and high belt speed
Applications
• Data storage
• Hand power tools
• Postage handling
• Food processors
• Office machines
• Centrifuges
• Money handling
• Medical diagnostic
• Sewing machines
• Ticket dispensers
• Robotics
• Vending machines
• Vacuum cleaners
Certifications
• REACH certification
• ISO13050
• DIN 7721
• IP27 RMA-MPTA rated
Related links
- OPTIBELT 450 5M 15 Timing Belt 90 Teeth 15 mm Width
- SKF PHG 450-5M-15 Timing Belt 90 Teeth 15 mm Width
- Contitech 450 5M 15 Timing Belt 90 Teeth 15 mm Width
- OPTIBELT 450 5MHP 15 Timing Belt 90 Teeth 15 mm Width
- RS PRO Timing Belt 90 Teeth 9 mm Width
- OPTIBELT 450 5M 9 Timing Belt 90 Teeth 9 mm Width
- OPTIBELT 20 DT5 / 450 AP Double Sided Timing Belt 90 Teeth 20 mm Width
- OPTIBELT 25 T5 / 450 Timing Belt 90 Teeth 25 mm Width
