BALLUFF Female 4 way M8, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
- RS Stock No.:
- 773-9875
- Mfr. Part No.:
- BCC M324-0000-10-003-PX0434-050
- Brand:
- BALLUFF
Subtotal (1 unit)*
$43.18
(exc. GST)
$47.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.18 |
*price indicative
- RS Stock No.:
- 773-9875
- Mfr. Part No.:
- BCC M324-0000-10-003-PX0434-050
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Series | BCC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PVC, PUR | |
| Connector Gender A | Female | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male | |
| Number of Contacts B | 34 | |
| Voltage | 30V | |
| Standards/Approvals | CCC, DIN EN ISO 14001:2005, cUL, DIN EN ISO 9001:2000, CE, IEC 60529, ISO/IEC 17025 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Series BCC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material PVC, PUR | ||
Connector Gender A Female | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Connector Gender B Male | ||
Number of Contacts B 34 | ||
Voltage 30V | ||
Standards/Approvals CCC, DIN EN ISO 14001:2005, cUL, DIN EN ISO 9001:2000, CE, IEC 60529, ISO/IEC 17025 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Connection Leads
Connection leads for use with Balluff proximity sensors.
Related links
- BALLUFF Female 4 way M8, Straight to Male/Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way M8, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- BALLUFF Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- BALLUFF Female 5 way M12, Straight to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way M8, Straight to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Sensor Actuator Cable
- BALLUFF Female 3 way M8, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
