BALLUFF Female 4 way M8, Straight to Male/Female 34 way Unterminated Sensor Actuator Cable
- RS Stock No.:
- 902-7672
- Mfr. Part No.:
- BCC M324-0000-10-003-VX8434-050
- Brand:
- BALLUFF
Subtotal (1 unit)*
$30.07
(exc. GST)
$33.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.07 |
*price indicative
- RS Stock No.:
- 902-7672
- Mfr. Part No.:
- BCC M324-0000-10-003-VX8434-050
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Sensor Actuator Cable | |
| Series | BCC | |
| Jacket Colour | Grey, Black | |
| Jacket Material | PVC, PUR | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 34 | |
| Connector Gender B | Male/Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | DIN 40050 part 9, 94/9/EC, EN 60947-5-2, 2004/108/EC, IEC 60947-5-2, CMarking, DIN EN ISO 9001:2000, IEC 60529, ISO/IEC 17025, EN 60529, CCC, cUL, 2006/95/EC, DIN EN ISO 14001:2005, LOVAG, ALPHA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Sensor Actuator Cable | ||
Series BCC | ||
Jacket Colour Grey, Black | ||
Jacket Material PVC, PUR | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 34 | ||
Connector Gender B Male/Female | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals DIN 40050 part 9, 94/9/EC, EN 60947-5-2, 2004/108/EC, IEC 60947-5-2, CMarking, DIN EN ISO 9001:2000, IEC 60529, ISO/IEC 17025, EN 60529, CCC, cUL, 2006/95/EC, DIN EN ISO 14001:2005, LOVAG, ALPHA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Connection Leads
Connection leads for use with Balluff proximity sensors.
Related links
- BALLUFF Female 4 way M8, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way M8, Straight to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way M12 5 m
- BALLUFF Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- BALLUFF Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- BALLUFF Female 5 way Right Angle to Male/Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 3 way M8, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 5 way M12, Straight to Male 34 way Unterminated Sensor Actuator Cable
