BALLUFF Female 4 way M8, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
- RS Stock No.:
- 902-7663
- Mfr. Part No.:
- BCC M324-0000-10-003-VX8434-020
- Brand:
- BALLUFF
Subtotal (1 unit)*
$22.00
(exc. GST)
$24.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.00 |
*price indicative
- RS Stock No.:
- 902-7663
- Mfr. Part No.:
- BCC M324-0000-10-003-VX8434-020
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Sensor Actuator Cable | |
| Series | BCC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR, PVC | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 34 | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65 | |
| Standards/Approvals | CCC Marking, 2006/95/EC, 94/9/EC, 2004/108/EC, EN 60529/IEC 60529, CMarking, DIN ISO 9001 (EN 29001), DIN EN ISO 14001:2005, EN 60947-5-2/IEC 60947-5-2, DIN 40050 part 9, DIN EN ISO 9001:2000, cUL, ISO/IEC 17025 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Sensor Actuator Cable | ||
Series BCC | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR, PVC | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 34 | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65 | ||
Standards/Approvals CCC Marking, 2006/95/EC, 94/9/EC, 2004/108/EC, EN 60529/IEC 60529, CMarking, DIN ISO 9001 (EN 29001), DIN EN ISO 14001:2005, EN 60947-5-2/IEC 60947-5-2, DIN 40050 part 9, DIN EN ISO 9001:2000, cUL, ISO/IEC 17025 | ||
- COO (Country of Origin):
- DE
Connection Leads
Connection leads for use with Balluff proximity sensors.
- RS Stock No. 7739875
- Mfr. Part No. BCC M324-0000-10-003-PX0434-050
Each
$43.18
- RS Stock No. 7739865
- Mfr. Part No. BCC M323-0000-10-001-VX8334-050
Each
$35.11
- RS Stock No. 9027653
- Mfr. Part No. BCC M314-0000-10-003-VX8434-050
Each
$31.30
- RS Stock No. 9027708
- Mfr. Part No. BCC M425-0000-1A-001-VX8334-020
Each
$19.72
Related links
- BALLUFF Female 4 way M8, Straight to Male/Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way M8, Right Angle to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- BALLUFF Female 5 way Right Angle to Male/Female 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- BALLUFF Female 4 way M8, Straight to Male 34 way Unterminated Sensor Actuator Cable
- BALLUFF Female 5 way M12 2 m
- BALLUFF Female 4 way Straight to Female 34 way Unterminated Sensor Actuator Cable










