Jumo Female 4 way M12 to Male 4 way Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 764-5379
- Mfr. Part No.:
- OO484692
- Brand:
- Jumo
Subtotal (1 unit)*
$248.97
(exc. GST)
$273.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.97 |
*price indicative
- RS Stock No.:
- 764-5379
- Mfr. Part No.:
- OO484692
- Brand:
- Jumo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 35V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 35V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- DE
Dtrans T100 Screw In RTD Temperature Probes
A range of screw in RTD temperature probes from Jumo that have a compact design. These temperature probes consist of a sheath with an integrated temperature sensor, a process connection and an attached housing for the transmitter electronics.
Versions available with or without transmitter (the built in programmable 2 wire transmitter converts the resistance
value into a current signal)
Stainless steel sheath material
Configuration by setup program via USB interface
IP67 ingress protection
Related links
- Jumo Female 4 way M12 to Free End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to 4 way M12 Sensor Actuator Cable, 500 mm
- TE Connectivity Male/Female 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way Straight to 4 way M12 Sensor Actuator Cable, 500 mm
- HARTING Female 4 way Straight to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
