Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 30 m

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$50.02

(exc. GST)

$55.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$50.02-
50 - 99$48.622%
100 - 249$46.936%
250 +$45.778%

*price indicative

RS Stock No.:
752-7473
Mfr. Part No.:
1200845128
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

Ultra-Lock

Product Type

Sensor Actuator Cable

Jacket Colour

Yellow

Jacket Material

PVC

Cable Length

30m

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Unterminated

Number of Contacts B

4

IP Rating

IP67

Standards/Approvals

EN 50 044, IEC 61076 2 101

Coding

A

Brad® Ultra-Lock® M12 Male Panel Mount Receptacles


Brad® Ultra-Lock® male panel mount receptacles with M12 single keyway (A-coding), a nickel plated brass shell and gold plated copper alloy contacts. These panel mount receptacles are available in a variety of configurations and will mate with standard threaded M12 and Ultra-Lock cordsets

IEC compliant panel mounting receptacle

Ultra-Lock feature

Fully potted for IP67 protection in harsh environments

NEMA 6 rated

UL1061 300V, 80°C PVC leads

BRAD - M12


Note

Configuration:
WRxJ26xxxxxx: PG9, front panel mounting
WRxJ46xxxxxx: PG9, back panel mounting
WRxU26xxxxxxx: M16x1.5 front panel mounting
WRxU46xxxx: M16x1.5 back panel mounting with PCB pins

Standards

cCSAus Certified LR6837 (4-5 pole version)

Each
$50.35
Each
$62.36
Each
$61.73
Each
$41.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy