Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 752-7476
- Mfr. Part No.:
- 1200845107
- Brand:
- Brad from Molex
Subtotal (1 unit)*
$56.77
(exc. GST)
$62.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.77 |
*price indicative
- RS Stock No.:
- 752-7476
- Mfr. Part No.:
- 1200845107
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Ultra-Lock | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| IP Rating | IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Ultra-Lock | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
IP Rating IP69K | ||
Coding A | ||
- COO (Country of Origin):
- PL
Brad from Molex Sensor Actuator Cable, 4A Current Rating per Contact, Unshielded - 120025 Series - 1200845107
Need to bridge the gap between a sensor and your PLC? Join A with B using this 4-core Brad from Molex sensor actuator cable. Its standard M12 end pops onto a sensing device to speed up installation. Thanks to the locking O-ring, that connection won't come undone even in vibrating conditions. Once connected, gold-plated copper alloy contacts will zip signals along in a snap to suit use in automated networks.
Features & Benefits
• PVC jackets dampen EMI to boost signal reliability
• 22AWG wire takes up minimal space to slot into dense arrangements
• Performs hiccup-free in temperatures ranging from -25°C to +85°C
Applications
• Food and beverage production
• Manufacturing industry
• Assembly lines
What environments can this cable handle?
This product carries an IP69K rating, meaning it's fully protected against dust, moisture and even submersion under water. That means you can trust it in extreme indoor and outdoor environments.
- RS Stock No. 7527460
- Mfr. Part No. 1200845103
Each
$61.73
- RS Stock No. 7527470
- Mfr. Part No. 1200845108
Each
$41.79
- RS Stock No. 7519093
- Mfr. Part No. 1200070487
Each
$68.67
- RS Stock No. 2904459
- Mfr. Part No. 1200865005
Each
$35.69
Related links
- Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female M12 300 mm
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 4 way Straight to 8 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 300 mm











