Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 752-7467
- Distrelec Article No.:
- 303-57-862
- Mfr. Part No.:
- 1200845154
- Brand:
- Brad from Molex
Bulk discount available
Subtotal (1 unit)*
$69.99
(exc. GST)
$76.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $69.99 |
| 50 - 99 | $68.78 |
| 100 - 249 | $65.81 |
| 250 + | $63.39 |
*price indicative
- RS Stock No.:
- 752-7467
- Distrelec Article No.:
- 303-57-862
- Mfr. Part No.:
- 1200845154
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | Ultra-Lock | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP69K | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series Ultra-Lock | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP69K | ||
Standards/Approvals RoHS | ||
Coding A | ||
Brad from Molex Straight Female M12 to Free End Sensor Actuator Cable, 300mm Length - Ultra-Lock Series - 1200845154
Use this Brad from Molex cable to establish secure connections in industrial settings. On one end, it has a female M12 connector that's made of nickel-plated brass for durability and corrosion resistance. On the other end, it's unterminated with loose wires to give you the freedom of either extending an existing connection or terminating with an adapter of your choice. The cable is jacketed in polyvinyl chloride (PVC) material to provide resistance against the impact and abrasion you'd expect in harsh industrial environments.
• Wide operating temperature of -25°C to +90°C for safe industrial use
• Push-to-lock feature for a secure connection that handles vibration and can't be tampered with
• Light weight of 20.1g for easy handling
• Threaded coupling design doesn't need any complex tooling
Applications
• Industrial boilers
• Water and sewage treatment plants
• Chemical processing facilities
What does an IP69K rating mean?
This cable has an IP69K (ingress protection) rating that indicates protection against dust, as well as high-pressure and high-temperature water. Components with this rating perform reliably in extreme conditions.
Brad® Ultra-Lock® M12 Female Panel Mount Receptacles
Brad® Ultra-Lock® female panel mount receptacles with Ultra-Lock feature and M12 single keyways (A-coding). These Brad® Ultra-Lock® female panel mount receptacles have a nickel plated brass shell, gold plated copper alloy contacts, UL1061 PVC leads and will mate with standard threaded M12 and Ultra-Lock cordsets.
IEC compliant panel mounting receptacles
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads
BRAD - M12
Note
Configuration:
WRxJ20xxxxxxxx: PG9, front panel mounting
WRxJ40xxxxxxxx: PG9, back panel mounting
WRxU20xxxxxxxx: M16 x 1.5 front panel mounting
WRxU40xxxx: M16 x 1.5 back panel mounting with PCB pins
WRxJ20xxxxxxxx: PG9, front panel mounting
WRxJ40xxxxxxxx: PG9, back panel mounting
WRxU20xxxxxxxx: M16 x 1.5 front panel mounting
WRxU40xxxx: M16 x 1.5 back panel mounting with PCB pins
Standards
cCSAus Certified LR6837 (4-5 pole version)
Related links
- Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 4 way Straight to 8 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female M12 300 mm
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
