Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 751-9097
- Distrelec Article No.:
- 302-89-398
- Mfr. Part No.:
- 1200070488
- Brand:
- Brad from Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$62.45
(exc. GST)
$68.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $62.45 | - |
| 50 - 99 | $61.70 | 1% |
| 100 - 249 | $59.50 | 4% |
| 250 + | $57.18 | 8% |
*price indicative
- RS Stock No.:
- 751-9097
- Distrelec Article No.:
- 302-89-398
- Mfr. Part No.:
- 1200070488
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Micro-Change | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Micro-Change | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
Brad® Micro-Change® M12 A-Code Double Ended Cordsets
Brad® Micro-Change® double ended cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® double ended cordsets are available with female straight-to-male straight (884030) or female right angle-to-male straight (884031) connector configurations and a variety of cable types
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable
BRAD - M12
Note
Configuration:
88xx30xxxxxxx: female straight to male straight
88xx31xxxxxxx: female right angle to male straight
Cable Type:
88xxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C.
88xx30xxxxxxx: female straight to male straight
88xx31xxxxxxx: female right angle to male straight
Cable Type:
88xxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C.
Related links
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
