Brad from Molex Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$74.88

(exc. GST)

$82.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$74.88
5 +$67.40

*price indicative

RS Stock No.:
224-3212
Distrelec Article No.:
303-65-004
Mfr. Part No.:
1200070473
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120007

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Colour

Black

Jacket Material

PVC

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Straight

Voltage

250V

Standards/Approvals

UL E152210

IP Rating

IP67

COO (Country of Origin):
PL
The Molex 120007,micro-change(M12) double-ended cordset. It has 4 poles with female (straight) to male (straight). Diameter is 0.34mm² of PVC cable.

Length 1m

EU RoHS, REACH SVHC, & Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy