Brad from Molex Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 751-8974
- Distrelec Article No.:
- 302-96-746
- Mfr. Part No.:
- 1200878415
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 50 more to save $25.50
View bulk pricing optionsSubtotal (1 unit)*
$43.94
(exc. GST)
$48.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $43.94 | - |
| 50 - 99 | $43.43 | $25.50 |
| 100 + | $41.89 | $205.00 |
*price indicative
- RS Stock No.:
- 751-8974
- Distrelec Article No.:
- 302-96-746
- Mfr. Part No.:
- 1200878415
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Nano-Change | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| IP Rating | IP68 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Nano-Change | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Voltage 250V | ||
IP Rating IP68 | ||
Standards/Approvals RoHS | ||
Coding A | ||
Brad® Nano-Change® M8 Female to Micro-Change® M12 Male Cordsets
Brad® Nano-Change® to Micro-Change® double ended cordsets with a M8 compact design suitable for use with miniature sensors and a larger M12 .
IEC compliant M8 to M12 cordset assembly with threaded couplers
M8 compact design for space sensitive applications
Anti vibration feature
Cable: Black PUR jacket, 0.25mm2, 65x0.07 conductors
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
Related links
- Brad from Molex Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M8 2 m
- Brad from Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female M8 2 m
- Brad from Molex Female M8 2 m
