Phoenix Contact Male 4 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 721-1226
- Mfr. Part No.:
- 1419991
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.93
(exc. GST)
$47.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $42.93 |
| 50 - 99 | $41.46 |
| 100 - 249 | $39.51 |
| 250 + | $38.66 |
*price indicative
- RS Stock No.:
- 721-1226
- Mfr. Part No.:
- 1419991
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Black, Blue, Brown, White | |
| Jacket Material | TPE | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | cUL, UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Colour Black, Blue, Brown, White | ||
Jacket Material TPE | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals cUL, UL | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sensor Actuator Cable, 250V Voltage Rating, 4A Current Rating at +40°C - SACC-SQ-M12MS-4CON-25F/0.5 - 1419991
Bridge communication gaps between devices with this sensor actuator cable from Phoenix Contact. It boosts efficiency by delivering reliable transmission of data and power signals. A tough TPE cable jacket handles chemicals and temperature extremes, making this a robust choice for challenging industrial setups.
0.34mm² litz wires minimise eddy current losses to keep heat build-ups and power wastage down. These highly conductive tin-plated copper conductors deliver crystal-clear cues between sensors and controls for effective performance. This lead also improves fire safety, thanks to its flame-retardant properties.
Pre-drilled holes in the square flange save effort, speed up installation and secure the link to limit accidental disconnections and service interruptions when things get shaky. For convenient terminations, four colour-coded wires simplify identification and matching. Use this assembly with your sensors, switches and transducers to keep communication on point.
Features & Benefits
• IP67 rating indicates a dust-tight unit that's waterproof in 0.5m of liquid for up to 30 minutes
• Wide operating temperature range between -25°C and +85°C for use in challenging conditions
• RoHS certification assures you the component contains only minimal amounts of any harmful materials
Related links
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way Straight to Unterminated 3 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 to Sensor Actuator Cable, 500 mm
