binder Male 3 way M8 to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 706-2982
- Mfr. Part No.:
- 79-3506-52-03
- Brand:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.60
(exc. GST)
$73.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $66.60 |
| 50 - 99 | $65.20 |
| 100 - 249 | $63.91 |
| 250 + | $62.91 |
*price indicative
- RS Stock No.:
- 706-2982
- Mfr. Part No.:
- 79-3506-52-03
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 718 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Cable Length | 5m | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 34 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN 47250-6 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 718 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Cable Length 5m | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 34 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN 47250-6 | ||
- COO (Country of Origin):
- DE
Related links
- binder Male 3 way M8 to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- binder Male 3 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 34 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Subminiature to Unterminated Sensor Actuator Cable, 2 m
