binder Male 3 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 706-2951
- Mfr. Part No.:
- 79-3409-02-03
- Brand:
- binder
Get a bulk buy discount
Add 50 more to save $17.50
View bulk pricing optionsSubtotal (1 unit)*
$25.74
(exc. GST)
$28.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 62 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $25.74 | - |
| 50 - 99 | $25.39 | $17.50 |
| 100 - 249 | $24.97 | $77.00 |
| 250 + | $24.59 | $287.50 |
*price indicative
- RS Stock No.:
- 706-2951
- Mfr. Part No.:
- 79-3409-02-03
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 718 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | PUR, PVC | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Number of Contacts B | 34 | |
| Voltage | 60V | |
| Standards/Approvals | DIN 47250-6 | |
| IP Rating | IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 718 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material PUR, PVC | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Number of Contacts B 34 | ||
Voltage 60V | ||
Standards/Approvals DIN 47250-6 | ||
IP Rating IP67, IP68 | ||
- COO (Country of Origin):
- DE
M8 male Single Ended cable connector, series 718
M8 male single ended cable connector assemblies, 2 metres in length and offered in PVC or PUR cable types and a selection of contact configurations. Non-shielded, with an overmolded design, IP67 rating.
Moulded leads
IP67
Gold contacts
Non-shielded
Related links
- binder Male 3 way M8 to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- binder Male 34 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 4 way M8 to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 4 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 4 way Right Angle to Female 34 way Unterminated Sensor Actuator Cable, 5 m
