binder Male 6 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 706-2967
- Distrelec Article No.:
- 144-75-305
- Mfr. Part No.:
- 79-3465-52-06
- Brand:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.04
(exc. GST)
$51.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $47.04 |
| 50 - 99 | $46.38 |
| 100 - 249 | $45.62 |
| 250 + | $44.91 |
*price indicative
- RS Stock No.:
- 706-2967
- Distrelec Article No.:
- 144-75-305
- Mfr. Part No.:
- 79-3465-52-06
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Series | 718 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 6 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand binder | ||
Series 718 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 6 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
M8 male Single Ended cable connector, series 718
M8 male single ended cable connector assemblies, 2 metres in length and offered in PVC or PUR cable types and a selection of contact configurations. Non-shielded, with an overmolded design, IP67 rating.
Moulded leads
IP67
Gold contacts
Non-shielded
Related links
- binder Male 34 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Female M8 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 6 way M8 to Unterminated Sensor Actuator Cable, 200 mm
- binder Male 3 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- binder Male 3 way Subminiature to Unterminated Sensor Actuator Cable, 2 m
- binder Male 2 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 4 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 3 way M9 to Unterminated Sensor Actuator Cable, 2 m
