binder Male 4 way Straight to 34 way Unterminated Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.45

(exc. GST)

$29.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$26.45
50 - 99$26.09
100 - 249$25.65
250 +$25.26

*price indicative

RS Stock No.:
706-2963
Distrelec Article No.:
144-75-304
Mfr. Part No.:
79-3381-42-04
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Sensor Actuator Cable

Series

718

Cable Length

5m

Jacket Colour

Grey

Jacket Material

PVC, PUR

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Type B

Unterminated

Number of Contacts B

34

Voltage

30V

Standards/Approvals

DIN 47250-6

IP Rating

IP67, IP65

COO (Country of Origin):
DE

M8 male Single Ended cable connector, series 718


M8 male single ended cable connector assemblies, 2 metres in length and offered in PVC or PUR cable types and a selection of contact configurations. Non-shielded, with an overmolded design, IP67 rating.

Moulded leads

IP67

Gold contacts

Non-shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy