binder Male 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 291-5695
- Mfr. Part No.:
- 79 3414 12 03
- Brand:
- binder
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$23.27
(exc. GST)
$25.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $23.27 | - |
| 50 - 99 | $22.47 | 3% |
| 100 - 249 | $21.40 | 8% |
| 250 + | $20.96 | 9% |
*price indicative
- RS Stock No.:
- 291-5695
- Mfr. Part No.:
- 79 3414 12 03
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | PVC, PUR | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | DIN 47250-6, IEEE 802.3 | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material PVC, PUR | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals DIN 47250-6, IEEE 802.3 | ||
IP Rating IP65, IP67 | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
8mm female cable connector, series 718
A series of M8 Binder female connector socket cables. With both straight and right angle versions available, you are sure to find one suited to your application. All models are highly reliable and excellent quality.
Features & Benefits
• Non-terminated ends
• Each socket has 4 poles
• Moulded leads
• Convenient snap-in version
Related links
- binder Male 3 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Male 3 way Subminiature to Unterminated Sensor Actuator Cable, 2 m
- binder Male 3 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way M8 to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- binder Male 3 way Straight to Female Unterminated Sensor Actuator Cable, 2 m
