binder Male 3 way Straight to Female 34 way Unterminated Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 50 more to save $19.00

View bulk pricing options

Subtotal (1 unit)*

$23.19

(exc. GST)

$25.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$23.19-
50 - 99$22.81$19.00
100 - 249$21.79$140.00
250 +$20.96$557.50

*price indicative

RS Stock No.:
706-2960
Distrelec Article No.:
144-75-303
Mfr. Part No.:
79-3405-42-03
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Series

718

Product Type

Sensor Actuator Cable

Jacket Material

PUR, PVC

Cable Length

5m

Jacket Colour

Grey

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Unterminated

Connector Gender B

Female

Number of Contacts B

34

Voltage

60V

Standards/Approvals

DIN 47250-6

IP Rating

IP65, IP67

COO (Country of Origin):
DE

M8 male Single Ended cable connector, series 718


M8 male single ended cable connector assemblies, 2 metres in length and offered in PVC or PUR cable types and a selection of contact configurations. Non-shielded, with an overmolded design, IP67 rating.

Moulded leads

IP67

Gold contacts

Non-shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy