Telemecanique Sensors Female 1/2 In Circular, Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 695-6873
- Mfr. Part No.:
- XZCP1865L5
- Brand:
- Telemecanique Sensors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.40
(exc. GST)
$68.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $62.40 |
| 3 - 4 | $59.88 |
| 5 + | $57.37 |
*price indicative
- RS Stock No.:
- 695-6873
- Mfr. Part No.:
- XZCP1865L5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | General Purpose | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Connector Type A | 1/2 In Circular, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 250V ac, 300V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series General Purpose | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Connector Type A 1/2 In Circular, Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 250V ac, 300V ac | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Straight Cable Assembly
Range of straight cable assemblies for use with Schneider sensors.
Related links
- Telemecanique Sensors Female 3 way 1/2 In Circular 5 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 5 m
- Telemecanique Sensors Female 3 way 7/8 In Circular 5 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 2 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 5 m
- Telemecanique Sensors Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 5 m
