Telemecanique Sensors Female 3 way 1/2 In Circular, Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 438-090
- Mfr. Part No.:
- XZCPA1965L5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$83.22
(exc. GST)
$91.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.22 |
*price indicative
- RS Stock No.:
- 438-090
- Mfr. Part No.:
- XZCPA1965L5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Actuator/Sensor Cable | |
| Series | XZC | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 3 | |
| Connector Type A | 1/2 In Circular, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 300V ac | |
| Standards/Approvals | REACH, RoHS | |
| IP Rating | IP69K | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Actuator/Sensor Cable | ||
Series XZC | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 3 | ||
Connector Type A 1/2 In Circular, Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 300V ac | ||
Standards/Approvals REACH, RoHS | ||
IP Rating IP69K | ||
- COO (Country of Origin):
- CZ
Related links
- Telemecanique Sensors Female 3 way 1/2 In Circular 5 m
- Telemecanique Sensors Female 3 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Female 3 way Female to Unterminated Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 10 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 2 m
- Telemecanique Sensors Female 3 way M8 5 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 5 m
- Telemecanique Sensors Female 1/2 In Circular 5 m
