Weidmüller Female 3 way M8 to Straight Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

$35.63

(exc. GST)

$39.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.63

*price indicative

RS Stock No.:
287-5363
Distrelec Article No.:
301-66-952
Mfr. Part No.:
9457380500
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Series

SAIL

Product Type

Actuator/Sensor Cable

Jacket Material

Polyurethane

Cable Length

5m

Jacket Colour

Black

Number of Contacts A

3

Connector Gender A

Female

Connector Type A

M8

Connector Type B

Straight

Voltage

60V

Standards/Approvals

IEC 61076-2-104

IP Rating

IP65

RoHS Status: Exempt

The Weidmuller sensor-actuator cables are utilized for wiring sensors and actuators, transmitting data or power in various applications. The moulded cable provides a tested plug-in connector connection, and can withstand various conditions like humidity,

RoHS compliant

Housing main material plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy