Weidmüller Female 19 way Threaded to Unterminated 19 way Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 287-4618
- Distrelec Article No.:
- 301-66-920
- Mfr. Part No.:
- 1818140500
- Brand:
- Weidmüller
Subtotal (1 unit)*
$175.50
(exc. GST)
$193.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.50 |
*price indicative
- RS Stock No.:
- 287-4618
- Distrelec Article No.:
- 301-66-920
- Mfr. Part No.:
- 1818140500
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | SAIB | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Threaded | |
| Number of Contacts A | 19 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 19 | |
| Voltage | 120V | |
| Standards/Approvals | CE, cULus E486077, REACH SVHC Lead 7439-92-1, RoHS, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series SAIB | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Threaded | ||
Number of Contacts A 19 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Number of Contacts B 19 | ||
Voltage 120V | ||
Standards/Approvals CE, cULus E486077, REACH SVHC Lead 7439-92-1, RoHS, UKCA | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Weidmuller sensor-actuator cables are utilized for wiring sensors and actuators, transmitting data or power in various applications. The moulded cable provides a tested plug-in connector connection, and can withstand various conditions like humidity,
RoHS compliant
Housing main material plastic
Related links
- Weidmüller Female 4 way Threaded to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- Weidmüller Female 19 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- WAGO Female 19 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- Phoenix Contact Female M12 5 m
- Weidmüller Female 4 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- Festo Male 5 way M12 5 m
- Festo Male 5 way M12 5 m
- Festo Male 5 way M12 5 m
