Festo Male 5 way M12, Right Angle to 3 way Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 343-227
- Mfr. Part No.:
- NEBA-M12W5P-U-5-N-LE3
- Brand:
- Festo
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$42.56
(exc. GST)
$46.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $42.56 | - |
| 10 + | $39.15 | 8% |
*price indicative
- RS Stock No.:
- 343-227
- Mfr. Part No.:
- NEBA-M12W5P-U-5-N-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 10V dc, 30V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078257 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Number of Contacts A 5 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 10V dc, 30V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078257 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable is designed for seamless integration between field devices and controllers, ensuring reliability in various applications. Crafted to meet stringent standards, it features a robust construction that guarantees durability and performance under challenging conditions. With its innovative design, this cable promises enhanced functionality while facilitating efficient communication in automated systems. Its ability to withstand harsh environments makes it an ideal choice for demanding industrial settings, ensuring dependable operation where it counts the most.
Durable construction enhances longevity even in harsh environments
Designed with abrasion resistance for superior protection during dynamic motion
Low adhesion characteristics prevent build up, ensuring cleaner operation
Flame retardant and self extinguishing materials contribute to safety
Multiple layers of insulation provide optimal protection against external factors
Versatile compatibility with both rotatable and non rotatable mounting systems
