SICK Male 5 way Straight to Female 5 way Straight Connector Cable, 160 mm
- RS Stock No.:
- 286-9871
- Mfr. Part No.:
- 2046452
- Brand:
- SICK
Subtotal (1 unit)*
$151.12
(exc. GST)
$166.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.12 |
*price indicative
- RS Stock No.:
- 286-9871
- Mfr. Part No.:
- 2046452
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Cable Length | 160mm | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Cable Length 160mm | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Overview
The Cascade system plug is a miniTwin system plug is designed for cascade applications. The cable has a length of 160 mm and features an unshielded design.
The system connection involves a cable with an M12 male connector with 5 pins, while the extension connection features a cable with an M12 female connector with 5 pins. This configuration is intended for specific connectivity needs, allowing for a cascade setup with a defined cable length for both the system and extension connections.
At a glance
-
Your Benefit
Applications
- RS Stock No. 2859140
- Mfr. Part No. YF2A15-C15UB5M2A15 / 2096004
Each
$31.71
- RS Stock No. 0594540
- Mfr. Part No. X67CA0A41.0009
Each
$53.13
- RS Stock No. 0188326
- Mfr. Part No. EVCA66
Each
$71.56
- RS Stock No. 0189159
- Mfr. Part No. EVC847
Each
$82.09
Related links
- SICK Male 5 way Straight to M12 Male Connector Connector Cable, 160 mm
- SICK Male 5 way M12 5 m
- SICK Male 8 way M12 5 m
- SICK Female 5 way Straight to Male 5 way Straight Connector Cable, 150 mm
- SICK Male 5 way Straight to Connector Cable, 350 mm
- SICK Male 5 way Straight to Connector Cable, 700 mm
- SICK Female 5 way Straight to Male 8 way Straight Connector Cable, 100 mm
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Connector Cable, 2 m











