SICK Male 5 way Straight to Connector Cable, 700 mm

Subtotal (1 unit)*

$113.63

(exc. GST)

$124.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.63

*price indicative

RS Stock No.:
286-9870
Mfr. Part No.:
2046451
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Cable Length

700mm

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Male

Standards/Approvals

No

COO (Country of Origin):
DE

Overview


The Stand alone system plug is designed as a miniTwin system plug for standalone applications.

The cable features an M12 male connector with 5 pins, and its length is precisely 700 mm each.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy