SICK Female 5 way Straight to Male 5 way Straight Connector Cable, 150 mm
- RS Stock No.:
- 285-9140
- Mfr. Part No.:
- YF2A15-C15UB5M2A15 / 2096004
- Brand:
- SICK
Subtotal (1 unit)*
$31.71
(exc. GST)
$34.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.71 |
*price indicative
- RS Stock No.:
- 285-9140
- Mfr. Part No.:
- YF2A15-C15UB5M2A15 / 2096004
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A15 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 125V ac, 125V ac | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CE | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A15 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 125V ac, 125V ac | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CE | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with oils and lubricants, in rag chain operation, in robot.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 5 way Straight to Male 5 way Unterminated Sensor Actuator Cable, 600 mm
- SICK Female 3 way M8 Straight Connector Cable, 150 mm
- SICK Female 5 way M12 10 m
- SICK Female 5 way M12 5 m
- SICK Female 5 way M12 3 m
- SICK Female 5 way M12 1 m
- SICK Female 5 way M12 9 m
- SICK Female 5 way Straight to Male 5 way Unterminated Sensor Actuator Cable, 1 m