SICK Female 12 way M12, Straight to Unterminated Free Cable End Connector Cable, 10 m

Subtotal (1 unit)*

$401.80

(exc. GST)

$441.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$401.80

*price indicative

RS Stock No.:
285-9449
Mfr. Part No.:
DOL-1212-G10MAS01
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

DOL

Jacket Colour

Grey

Jacket Material

PUR

Cable Length

10m

Number of Contacts A

12

Connector Type A

M12, Straight

Connector Gender A

Female

Connector Type B

Free Cable End

Connector Gender B

Unterminated

Standards/Approvals

UL

IP Rating

IP67

COO (Country of Origin):
DE

Overview


Connecting cables with female connector and Flying leads connection type. It has PUR, halogen-free jacket material.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy