SICK Female 12 way M26, Straight to Unterminated Free Cable End Connector Cable, 20 m
- RS Stock No.:
- 285-9425
- Mfr. Part No.:
- DOL-0610G20M075KM1
- Brand:
- SICK
Subtotal (1 unit)*
$505.45
(exc. GST)
$556.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $505.45 |
*price indicative
- RS Stock No.:
- 285-9425
- Mfr. Part No.:
- DOL-0610G20M075KM1
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Cable Length | 20m | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Number of Contacts A | 12 | |
| Connector Type A | M26, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Cable Length 20m | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Number of Contacts A 12 | ||
Connector Type A M26, Straight | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Overview
Connecting cables with female connector and Flying leads connection type has PVC Jacket material.
-
At a glance
-
