SICK Straight to Straight
- RS Stock No.:
- 285-9312
- Mfr. Part No.:
- 6053566
- Brand:
- SICK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-9312
- Mfr. Part No.:
- 6053566
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
- COO (Country of Origin):
- DE
Overview
Connection cable with male and male connector is unshielded.
-
At a glance
-
Your Benefit
Applications
Related links
- Schneider Electric Straight to Straight Sensor Actuator Cable, 3 m
- Turck Straight to Straight Sensor Actuator Cable, 6.5 mm
- ABB Straight to Straight Sensor Actuator Cable, 300 mm
- Pilz Female 8 way Straight Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 8 way M12 10 m
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 4 way M12 5 m