Schneider Electric Straight to Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 577-145
- Mfr. Part No.:
- VW3A83CDG030
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$725.98
(exc. GST)
$798.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $725.98 |
*price indicative
- RS Stock No.:
- 577-145
- Mfr. Part No.:
- VW3A83CDG030
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Sensor Actuator Cable | |
| Series | VW3 | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Sensor Actuator Cable | ||
Series VW3 | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Schneider Electric Digi-Link cable for Altivar Process Modular drives, with a length of 3 meters. Designed for reliable data communication and connectivity within drive systems. Ensures secure and efficient integration of modular components in industrial automation environments.
Length is 3 m
Net weight is 0.14 kg
Related links
- Phoenix Contact Male 3 way M8 3 m
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact Male 4 way M8 3 m
- Mueller Electric Male 12 way Straight to Female 12 way M12 Sensor Actuator Cable, 3 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
- Brad from Molex Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Straight M8 to Straight M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Female 2 way Straight Sensor Actuator Cable, 3 m
