Turck Straight to Straight Sensor Actuator Cable, 6.5 mm
- RS Stock No.:
- 230-9752
- Mfr. Part No.:
- RSSD-RSSD-4416-1M
- Brand:
- Turck
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$83.50
(exc. GST)
$91.85
(inc. GST)
- RS Stock No.:
- 230-9752
- Mfr. Part No.:
- RSSD-RSSD-4416-1M
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 6.5 mm | |
| Coding | D | |
| IP Rating | IP67 | |
| Series | RSSD-RSSD-4416 | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 42 V | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Product Type Sensor Actuator Cable | ||
Cable Length 6.5 mm | ||
Coding D | ||
IP Rating IP67 | ||
Series RSSD-RSSD-4416 | ||
Standards/Approvals RoHS, UL | ||
Voltage 42 V | ||
- COO (Country of Origin):
- CZ
The Turck industrial Ethernet/PROFINET cable has male straight D-coded M12 and male straight M12 connectors. It is 4-pin 22 AWG Ethernet cable with 4 cores. It is free from halogen according to IEC 60754 and flame-retardant according to IEC 60332-1-2. This is tinned copper wire has overlapping aluminium foil shielding and UV resistance.
1 meter cable length
CAT 5E category cable
Jacket material: PUR
Jacket colour: green
Jacket diameter: 6.5 mm
Suitable for drag chain use
cULus approved
RoHS and PNO compliant
Related links
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 300 mm
- Turck Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 600 mm
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 90m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 15m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 80m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 85m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 50m
- Turck Straight Male 4 way M12 to Straight Male 4 way M12 Sensor Actuator Cable, 100m

