SICK Straight Female 9 way 9 Pin D-sub to Male RJ45 Connector & Cable, 1.8m
- RS Stock No.:
- 285-9310
- Mfr. Part No.:
- 6045196
- Brand:
- SICK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-9310
- Mfr. Part No.:
- 6045196
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Length | 1.8m | |
| Sheath Colour | Black | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 9 | |
| Connector 1 Gender | Female | |
| Connector 1 | 9 Pin D-sub | |
| Connector 2 Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Connector 2 | RJ45 | |
| Shielded/Unshielded | Unshielded | |
| Shielding | Unshielded | |
| Connector 1 Housing Gender | Female | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Length 1.8m | ||
Sheath Colour Black | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 9 | ||
Connector 1 Gender Female | ||
Connector 1 9 Pin D-sub | ||
Connector 2 Gender Male | ||
Connector 2 Housing Gender Male | ||
Connector 2 RJ45 | ||
Shielded/Unshielded Unshielded | ||
Shielding Unshielded | ||
Connector 1 Housing Gender Female | ||
- COO (Country of Origin):
- TW
Sensor/actuator cable
Industrial automation not only places stringent demands on sensor solutions, the cable assemblies used must also be able to meet the challenges of a variety of industrial applications.
Sensor/actuator cables offer reliable signal transmission in demanding environments and are therefore an indispensable component in automation engineering.
With their high reliably, strong performance and attractive design, they are the ideal addition to a variety of sensor solutions.
Sensor/actuator cables offer reliable signal transmission in demanding environments and are therefore an indispensable component in automation engineering.
With their high reliably, strong performance and attractive design, they are the ideal addition to a variety of sensor solutions.
Benefits
Flexibility – Numerous standardized products as the basis for customer-specific solutions
Ruggedness – Broad portfolio of cable materials, resistant to a variety of substances, mechanical stresses and environmental influences
Safety – Tested and certified product solutions for high system efficiency
Ruggedness – Broad portfolio of cable materials, resistant to a variety of substances, mechanical stresses and environmental influences
Safety – Tested and certified product solutions for high system efficiency
Features
Encapsulated M8 and M12 plug connectors
A, L and T coding
Various cable sheath materials: halogen-free PUR, PVC and PP
LED indicator
Enclosure rating up to IP69
High-quality stainless steel knurled nuts
3- to 17-pin plug connectors
A, L and T coding
Various cable sheath materials: halogen-free PUR, PVC and PP
LED indicator
Enclosure rating up to IP69
High-quality stainless steel knurled nuts
3- to 17-pin plug connectors
Note
Related links
- SICK Female 9 way D-Sub 9-Pin to Male RJ45 Connector Cable, 3 m
- RS PRO 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 3.05 mm Through Hole Female
- SICK Straight Female 12 way M12 to Unterminated Connector & Cable, 10m
- Pepperl + Fuchs Female 9 way D-Sub 9-Pin to Male 1 way Straight Interface Converter Cable, 3 m
- SICK Female 8 way M12 to Male 9 way D-Sub 9-Pin Sensor Actuator Cable, 500 mm
- SICK Female 9 way D-Sub 9-Pin to Male 8 way M8 10 m
- SICK Female 9 way Straight to Male 8 way D-Sub 9-Pin Connector Cable, 500 mm
- RS PRO 9 Way Straight Panel Mount D-Sub Connector Female
