SICK Female 9 way Straight to Male 8 way D-Sub 9-Pin Connector Cable, 500 mm

Subtotal (1 unit)*

$272.81

(exc. GST)

$300.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$272.81

*price indicative

RS Stock No.:
285-9478
Mfr. Part No.:
DSL-0D08-G0M5AC3
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

DSL

Jacket Material

PVC

Jacket Colour

Black

Cable Length

500mm

Number of Contacts A

9

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts B

8

Connector Gender B

Male

Connector Type B

D-Sub 9-Pin

Standards/Approvals

UL

IP Rating

IP67

COO (Country of Origin):
DE

Overview


Programming cable for PGT-08-S and PGT-10-S programming tool. It is shielded and have PVC jacket material.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy