SICK Connector Cable
- RS Stock No.:
- 285-9300
- Mfr. Part No.:
- 5309164
- Brand:
- SICK
Subtotal (1 unit)*
$3.94
(exc. GST)
$4.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.94 |
*price indicative
- RS Stock No.:
- 285-9300
- Mfr. Part No.:
- 5309164
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Jacket Material | Polyamide | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Jacket Material Polyamide | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
IP Rating IP68 | ||
Overview
Cable M20 gland is made of PA connector material. It is black in colour.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Connector Cable
- SICK Female 5 way M12 Straight Connector Cable, 3 m
- SICK Female 9 way Straight to Male RJ45 Connector Cable, 3 m
- SICK Female 5 way M12 3 m
- SICK Male 4 way M8 3 m
- SICK Female 4 way M12 3 m
- SICK Male 8 way M12 Straight Connector Cable, 3 m
- SICK Female 4 way Straight to Male 4 way Straight Connector Cable, 3 m