SICK Male 4 way Straight M12 to Male 4 way RJ45 Connector Cable, 30 m

Subtotal (1 unit)*

$423.32

(exc. GST)

$465.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$423.32

*price indicative

RS Stock No.:
285-9240
Mfr. Part No.:
YM2D24-300PN1MRJA4
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YM2D24

Product Type

Connector Cable

Jacket Material

Polyurethane, Halogen Free

Cable Length

30m

Jacket Colour

Green

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight M12

Connector Type B

RJ45

Connector Gender B

Male

Number of Contacts B

4

Voltage

60V dc

Standards/Approvals

CE

IP Rating

IP67

Coding

D

COO (Country of Origin):
DE

Overview


Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in Drag chain operation and Zones with oils and lubricants.

-

At a glance


-

Your Benefit


Applications


  • RS Stock No. 2614171
  • Mfr. Part No. YN2D24-050PN1MRJA4
Each
$140.00
  • RS Stock No. 2614169
  • Mfr. Part No. YM2D24-200PN1MRJA4
Each
$308.24
  • RS Stock No. 2851616
  • Mfr. Part No. YN2D24-200PN1MRJA4
Each
$323.09
  • RS Stock No. 2851384
  • Mfr. Part No. YF2A14-050UB3N2A14 / 2095787
Each
$60.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy