SICK Male 4 way Straight M12 to Male 4 way Straight Connector Cable, 20 m

Subtotal (1 unit)*

$308.24

(exc. GST)

$339.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$308.24

*price indicative

RS Stock No.:
261-4169
Mfr. Part No.:
YM2D24-200PN1MRJA4
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YM2D24

Jacket Material

Polyurethane

Cable Length

20m

Jacket Colour

Green

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight M12

Number of Contacts B

4

Connector Type B

Straight

Connector Gender B

Male

Voltage

300V ac

IP Rating

IP20

Standards/Approvals

CE

Coding

D

COO (Country of Origin):
DE

Sick YM2D24 Series Connector and Cable, 20m Cable Length, Green Jacket - YM2D24-200PN1MRJA4


This connector and cable assembly links industrial devices using an M12 feed to an RJ45 Interface for Ethernet and PROFINET networks. It is designed for continuous machine-environment use, offering an oil-tolerant polyurethane jacket and shielded conductors to maintain signal integrity in industrial automation settings.

Features & Benefits


• 20 m length supports extended machine-to-switch runs
• CAT5e transmission enables ≤0.1 Gbit/s data rates
• Shielded construction reduces electromagnetic interference
• PUR halogen-free jacket withstands oils and lubricants
• Rated for 300V allowing higher-voltage installation contexts
• IP67 on M12 end permits temporary immersion protection

Applications


• Suitable for drag-chain cabling in conveyor systems
• Ideal for PROFINET connections between sensors and controllers
• used with field devices in zones exposed to lubricants
• Can be used for long-reach patching on factory floors

What connector types are fitted to each end?


One end has a straight M12 4-pin male connector with screw locking and the other end has a straight RJ45 male connector with snap-in locking.

How does the cable perform in moving installations?


It is specified for drag-chain operation with a traversing speed up to 3.3 m/s and travelling distance up to 5 m, suitable for repetitive flexing.

What temperature ranges can it tolerate during use?


For flexible applications it operates from −30 °C to +70 °C while stationary it endures −40 °C to +80 °C.

What electrical and mechanical endurance parameters are provided?


The cable carries up to 1.5 A, withstands a test voltage of 2000V AC, and is rated for 3,000,000 bending cycles.

What construction details assist installation torque and handling?


The M12 locking nut is zinc die-cast with nickel plating and the recommended tightening torque is 0.6 Nm.

  • RS Stock No. 2614171
  • Mfr. Part No. YN2D24-050PN1MRJA4
Each
$140.00
  • RS Stock No. 2859240
  • Mfr. Part No. YM2D24-300PN1MRJA4
Each
$423.32
  • RS Stock No. 2851433
  • Mfr. Part No. YF2A64-200UE1XLEAX / 6050687
Each
$604.54
  • RS Stock No. 2851422
  • Mfr. Part No. YF2A24-200UB4XLEAX / 2105497
Each
$181.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy