SICK Female 4 way 4-Pin Socket to Unterminated Free Cable End Connector Cable, 2 m
- RS Stock No.:
- 285-2021
- Mfr. Part No.:
- KA24-SIF22
- Brand:
- SICK
Subtotal (1 unit)*
$136.60
(exc. GST)
$150.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.60 |
*price indicative
- RS Stock No.:
- 285-2021
- Mfr. Part No.:
- KA24-SIF22
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | KA24 | |
| Product Type | Connector Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Connector Type A | 4-Pin Socket | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series KA24 | ||
Product Type Connector Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Connector Type A 4-Pin Socket | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Overview
The Connecting cable featuring a female connector with a 1/2 inch -20, 4 pin, straight head A and flying leads as head B. The connection type is characterized by flying leads, and the connector is made of PUR material in a distinctive yellow color.
The locking nut material is zinc die cast, nickel plated, ensuring secure fastening. With a current loading capacity of 4 A, this sensor and actuator cable and it boasts an enclosure rating of IP67.
At a glance
-