SICK Female 4 way M12, Straight to Unterminated Free Cable End Connector Cable, 5 m
- RS Stock No.:
- 285-1558
- Mfr. Part No.:
- YH2A14-050UB3XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$72.30
(exc. GST)
$79.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $72.30 |
*price indicative
- RS Stock No.:
- 285-1558
- Mfr. Part No.:
- YH2A14-050UB3XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YH2A14 | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 800V | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YH2A14 | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 800V | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The Connecting cables feature a Female M12, 4 pin, straight, A coded connector on one end and flying leads on the other, secured by a screw connection for reliable attachment. The connectors are made of TPU in a transparent color, with zinc die cast, nickel plated locking nuts and FKM seals ensuring robustness.
The tightening torque is 0.6 Nm, and the width across flats is 13. The cable, extending up to 5 meters, comprises a 4 wire configuration with a PUR jacket, providing a halogen free and durable solution. The jacket is black, and the cable has a diameter of 4.5 mm, with a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
